Part Details for HW1B-A4F10-R by IDEC Corporation
Overview of HW1B-A4F10-R by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Price & Stock for HW1B-A4F10-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30B6511
|
Newark | 22Mm Pushbutton Red Rohs Compliant: Yes |Idec HW1B-A4F10-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.8400 / $32.4900 | Buy Now |
DISTI #
1885-HW1B-A4F10-R-ND
|
DigiKey | 22MM PUSHBUTTON RED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.4600 | Buy Now |
DISTI #
199-HW1BA4F10R
|
Mouser Electronics | Pushbutton Switches 22mm Pushbutton Red | 0 |
|
$22.7000 / $26.8900 | Order Now |
DISTI #
70914769
|
RS | Pushbutton, HW Series, Plastic Bezel, 40mm Mush, Non-Illum, 1NO, Maint, Red | IDEC Corporation HW1B-A4F10-R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.9100 / $27.1600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.0900 / $26.6000 | Buy Now |
DISTI #
000000000003379272
|
Sager | Pushbutton Switches 22mm Pushbutton Red Min Qty: 1 | 0 |
|
$22.8800 / $27.4500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$20.0900 / $26.6000 | Buy Now |