Part Details for HW1B-M1-R by IDEC Corporation
Overview of HW1B-M1-R by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW1B-M1-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84C3251
|
Newark | 22Mm Pushbutton Red Rohs Compliant: Yes |Idec HW1B-M1-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6000 / $5.5000 | Buy Now |
DISTI #
1885-HW1B-M1-R-ND
|
DigiKey | CONFIG SWITCH BODY PB Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2800 | Buy Now |
DISTI #
199-HW1BM1R
|
Mouser Electronics | Pushbutton Switches 22mm Pushbutton Red | 0 |
|
$4.3900 / $5.2800 | Order Now |
DISTI #
70174459
|
RS | HW Series Red Pushbutton Head Momentary 22mm Cutout | IDEC Corporation HW1B-M1-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6 |
|
$5.7000 / $7.6000 | Buy Now |
|
Onlinecomponents.com | Switch Access Round Flush Operator Push Button Switch RoHS: Compliant |
65 In Stock |
|
$4.7600 / $10.6100 | Buy Now |
DISTI #
66330591
|
Verical | Switch Access Round Flush Operator Push Button Switch Min Qty: 5 Package Multiple: 5 Date Code: 2246 | Americas - 65 |
|
$6.3310 / $13.7930 | Buy Now |
DISTI #
000000000003379303
|
Sager | Pushbutton Switches 22mm Pushbutton Red Min Qty: 1 | 0 |
|
$3.1600 / $3.7900 | Buy Now |
|
Master Electronics | Switch Access Round Flush Operator Push Button Switch RoHS: Compliant |
65 In Stock |
|
$4.7600 / $10.6100 | Buy Now |