Part Details for HW1B-M1F10-B by IDEC Corporation
Overview of HW1B-M1F10-B by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW1B-M1F10-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74K3746
|
Newark | Switch, Industrial Pushbutton, 22Mm, Product Range:Hw Series, Panel Cutout Diameter:22.3Mm, Contact Configuration:Spst-No, Switch Operation:Momentary, Pushbutton Actuator Style:Round, Actuator/Cap Colour:Black, Ip Rating:Ip65 Rohs Compliant: Yes |Idec HW1B-M1F10-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 68 |
|
$10.1700 / $14.3300 | Buy Now |
DISTI #
1885-HW1B-M1F10-B-ND
|
DigiKey | 22MM PUSHBUTTON BLACK Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.2400 | Buy Now |
DISTI #
199-HW1BM1F10B
|
Mouser Electronics | Pushbutton Switches 22mm Pushbutton Black | 32 |
|
$9.9200 / $12.9900 | Buy Now |
DISTI #
70174966
|
RS | Pushbutton, HW Series, Plastic Bezel, Flush, Non-Illum, 1NO, Mom, Black | IDEC Corporation HW1B-M1F10-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 156 |
|
$9.5800 / $13.4900 | Buy Now |
|
Onlinecomponents.com | Switch Push Button N.O. SPST Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Panel Mount Screw RoHS: Compliant |
26 In Stock |
|
$9.4000 / $11.6100 | Buy Now |
DISTI #
67231101
|
Verical | Switch Push Button N.O. SPST Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Panel Mount Screw Min Qty: 5 Package Multiple: 5 | Americas - 20 |
|
$14.9613 | Buy Now |
|
Master Electronics | Switch Push Button N.O. SPST Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Panel Mount Screw RoHS: Compliant |
26 In Stock |
|
$9.4000 / $11.6100 | Buy Now |
|
Neutron USA | Pushbutton, HW Series, Plastic Bezel, Flush, Non-Illum, 1NO, Mom, Black | 50 |
|
$71.7000 | Buy Now |