There are no models available for this part yet.
Overview of HW1B-M1F20-B-MAU by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HW1B-M1F20-B-MAU by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1885-HW1B-M1F20-B-MAU-ND
|
DigiKey | 22MM MOMENTARY PUSHBUTTON BLK Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.7500 | Buy Now | |
DISTI #
199-HW1B-M1F20-B-MAU
|
Mouser Electronics | Pushbutton Switches 22mm Momentary Pushbutton BLK | 0 |
|
$33.1700 / $37.2000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.8300 / $36.7900 | Buy Now | ||
DISTI #
000000000006281030
|
Sager | Pushbutton Switches 22mm Momentary Pushbutton BLK Min Qty: 1 | 0 |
|
$31.6400 / $37.9600 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$27.8300 / $36.7900 | Buy Now |