Part Details for HW1B-M1P20S by IDEC Corporation
Overview of HW1B-M1P20S by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW1B-M1P20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ4941
|
Newark | Pb Switch, Dpst-No, 10A, 110Vac, Panel, Product Range:Hw Series, Panel Cutout Diameter:22Mm, Contact Configuration:Dpst-No, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flush, Actuator/Cap Colour:Blue, Ip Rating:Ip65Rohs Compliant: Yes |Idec HW1B-M1P20S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.0800 / $27.7600 | Buy Now |
DISTI #
1885-HW1B-M1P20S-ND
|
DigiKey | 22MM MOMENTARY PUSHBUTTON BLU Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.1200 | Buy Now |
DISTI #
199-HW1B-M1P20S
|
Mouser Electronics | Pushbutton Switches 22mm Momentary Pushbutton Blu | 0 |
|
$20.2000 / $25.8300 | Order Now |
DISTI #
72302199
|
RS | 22mm Momentary Pushbutton Blue | IDEC Corporation HW1B-M1P20S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.8900 / $25.8300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.1700 / $22.7300 | Buy Now |
DISTI #
000000000006281058
|
Sager | Pushbutton Switches 22mm Momentary Pushbutton Blu Min Qty: 1 | 0 |
|
$19.5400 / $23.4600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$17.1700 / $22.7300 | Buy Now |