Part Details for HW1B-M4P10G by IDEC Corporation
Overview of HW1B-M4P10G by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW1B-M4P10G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ4975
|
Newark | Pb Switch, Spst-No, 10A, 110Vac, Panel, Product Range:Hw Series, Panel Cutout Diameter:22Mm, Contact Configuration:Spst-No, Switch Operation:Momentary, Pushbutton Actuator Style:Mushroom, Actuator/Cap Colour:Green, Ip Rating:Ip65 Rohs Compliant: Yes |Idec HW1B-M4P10G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$17.3000 / $18.6300 | Buy Now |
DISTI #
1885-HW1B-M4P10G-ND
|
DigiKey | 22MM MOMENTARY PUSHBUTTON GRN Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.6300 | Buy Now |
DISTI #
199-HW1B-M4P10G
|
Mouser Electronics | Pushbutton Switches 22mm Momentary Pushbutton Grn | 0 |
|
$17.6400 / $22.9000 | Order Now |
DISTI #
72302233
|
RS | 22mm Momentary Pushbutton Green | IDEC Corporation HW1B-M4P10G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.4000 / $22.6500 | RFQ |
|
Onlinecomponents.com | 0 |
|
$16.1000 / $21.3200 | Buy Now | |
DISTI #
000000000006281093
|
Sager | Pushbutton Switches 22mm Momentary Pushbutton Grn Min Qty: 1 | 0 |
|
$18.3300 / $22.0000 | Buy Now |
|
Master Electronics | 0 |
|
$16.1000 / $21.3200 | Buy Now |