Part Details for HW1B-V402-R-EMO-2 by IDEC Corporation
Overview of HW1B-V402-R-EMO-2 by IDEC Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
6V40277DCGI8 | Renesas Electronics Corporation | Serially Programmable Clock Source for Freescale Systems | |
6V40277DCGI | Renesas Electronics Corporation | Serially Programmable Clock Source for Freescale Systems | |
TLV4021S5YKAR | Texas Instruments | Small-Size, Low-Power Comparator with Precision Reference 4-DSBGA -40 to 125 |
Price & Stock for HW1B-V402-R-EMO-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05N7148
|
Newark | 22Mm Emergency-Stop Rohs Compliant: Yes |Idec HW1B-V402-R-EMO-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Switch Emergency Stop N.C. DPST Mushroom Button 10A 440VAC 220VDC 745.7VA 45N Plug-In Panel Mount RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |