There are no models available for this part yet.
Overview of HW1B-V4F01-R-MAU by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HW1B-V4F01-R-MAU by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1885-HW1B-V4F01-R-MAU-ND
|
DigiKey | SWITCH E-STOP 22MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.2400 | Buy Now | |
DISTI #
199-HW1BV4F01RMAU
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches 22mm Emergency-Stop | 0 |
|
$42.7400 / $43.2900 | Order Now | |
DISTI #
71776128
|
RS | 22mm Emergency-Stop | IDEC Corporation HW1B-V4F01-R-MAU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$47.4400 / $52.7100 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.2000 / $46.6000 | Buy Now | ||
DISTI #
000000000006281111
|
Sager | Emergency Stop Switches / E-Stop Switches 22mm Emergency-Stop Min Qty: 1 | 0 |
|
$40.0700 / $44.3800 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$35.2000 / $46.6000 | Buy Now |