Part Details for HW1B-V4F02-R by IDEC Corporation
Overview of HW1B-V4F02-R by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW1B-V4F02-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30B6648
|
Newark | Switch, Emergency Stop, 2Nc, 600Vac, Contact Configuration:Dpdt-Nc, Switch Operation:Pushlock Turn Reset, Switch Terminals:Screw, Contact Current Max:10A, Contact Voltage Ac Nom:600V, Contact Voltage Dc Nom:220V, Ip Rating:Ip65 Rohs Compliant: Yes |Idec HW1B-V4F02-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$38.5400 / $50.0600 | Buy Now |
DISTI #
1885-HW1B-V4F02-R-ND
|
DigiKey | SWITCH E-STOP 22MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.7400 | Buy Now |
DISTI #
199-HW1BV4F02R
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches 22mm Emergency-Stop RoHS: Compliant | 107 |
|
$35.3900 / $46.2800 | Buy Now |
DISTI #
70174646
|
RS | E-Stop switch, Red 40mm head, Pushlock twist reset, 10A, 120VAC, 2NC, 22mm, UL | IDEC Corporation HW1B-V4F02-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 36 |
|
$37.0600 / $48.1300 | Buy Now |
|
Onlinecomponents.com | Switch Emergency Stop N.C. DPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Mount RoHS: Compliant |
63 In Stock |
|
$34.0000 / $48.6600 | Buy Now |
DISTI #
000000000003379696
|
Sager | Emergency Stop Switches / E-Stop Switches 22mm Emergency-Stop Min Qty: 1 | 126 |
|
$34.1700 / $39.2000 | Buy Now |
|
Master Electronics | Switch Emergency Stop N.C. DPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Mount RoHS: Compliant |
63 In Stock |
|
$34.0000 / $48.6600 | Buy Now |
|
Neutron USA | E-Stop switch,Red 40mm head, Pushlock twist reset, 10A, 120VAC, 2NC, 22mm, UL | 50 |
|
$155.6400 | Buy Now |
Part Details for HW1B-V4F02-R
HW1B-V4F02-R CAD Models
HW1B-V4F02-R Part Data Attributes
|
HW1B-V4F02-R
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
HW1B-V4F02-R
IDEC Corporation
Pushbutton Switch; Illumination:Illuminated; Actuator Style:Mushroom Head; Actuator Diameter:40mm; Circuitry:DPDT-2NC; Switch Operation:Pushlock Turn Reset; Contact Current Max:10A; Features:Emergency Stop; Series:HW RoHS Compliant: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | PUSHBUTTON SWITCH |