Part Details for HW1B-V4F02-Y by IDEC Corporation
Overview of HW1B-V4F02-Y by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW1B-V4F02-Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84C3354
|
Newark | 22Mm Emergency-Stop Rohs Compliant: Yes |Idec HW1B-V4F02-Y Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.0600 / $51.9200 | Buy Now |
DISTI #
1885-HW1B-V4F02-Y-ND
|
DigiKey | 22MM EMERGENCY-STOP Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.5000 | Buy Now |
DISTI #
199-HW1BV4F02Y
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches 22mm Emergency-Stop RoHS: Compliant | 0 |
|
$39.3200 / $43.5000 | Order Now |
DISTI #
71328604
|
RS | 22mm Emergency-Stop | IDEC Corporation HW1B-V4F02-Y RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$39.1500 / $43.5000 | RFQ |
|
Onlinecomponents.com | Emergency Stop Switch - DPST - On-Off - 10A 600VAC/VDC - Yellow Round Mushroom Actuator - 22 mm - IP20 - Spring Terminal - Panel Mount. RoHS: Compliant |
30 On Order |
|
$36.5200 / $72.5000 | Buy Now |
|
Master Electronics | Emergency Stop Switch - DPST - On-Off - 10A 600VAC/VDC - Yellow Round Mushroom Actuator - 22 mm - IP20 - Spring Terminal - Panel Mount. RoHS: Compliant |
30 On Order |
|
$36.5200 / $72.5000 | Buy Now |
|
Neutron USA | E-Stop Switch, 22mm Mt, non-illum, mushroom, screw-terminal, plastic bezel, yellow button, 2nc | 0 |
|
$89.9900 | Buy Now |