Part Details for HW1B-V4F10-Y by IDEC Corporation
Overview of HW1B-V4F10-Y by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Price & Stock for HW1B-V4F10-Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M7299
|
Newark | 22Mm Emergency-Stop Rohs Compliant: Yes |Idec HW1B-V4F10-Y Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.7800 / $42.4700 | Buy Now |
DISTI #
1885-HW1B-V4F10-Y-ND
|
DigiKey | 22MM EMERGENCY-STOP Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.9000 | Buy Now |
DISTI #
199-HW1BV4F10Y
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches 22mm Emergency-Stop | 0 |
|
$27.6400 / $42.8700 | Order Now |
DISTI #
71328607
|
RS | 22mm Emergency-Stop | IDEC Corporation HW1B-V4F10-Y RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$33.6700 / $43.7300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.2600 / $34.7700 | Buy Now |
DISTI #
000000000003379702
|
Sager | Emergency Stop Switches / E-Stop Switches 22mm Emergency-Stop Min Qty: 1 | 0 |
|
$29.9000 / $35.8800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$26.2600 / $34.7700 | Buy Now |
Part Details for HW1B-V4F10-Y
HW1B-V4F10-Y CAD Models
HW1B-V4F10-Y Part Data Attributes
|
HW1B-V4F10-Y
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
HW1B-V4F10-Y
IDEC Corporation
Pushbutton Switch,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
Actuator Length | 1.26 inch | |
Actuator Travel | 10 mm | |
Actuator Type | ROUND BUTTON TYPE | |
Additional Feature | CCC; CE; CSA; TUV; UL | |
Body Breadth | 29.4 mm | |
Body Height | 70.2 mm | |
Body Length or Diameter | 41.4 mm | |
Bushing Diameter | 40 inch | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 10A@24VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@24VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 24 V | |
Contact Voltage(DC)-Max | 24 V | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Mounting Feature | DIN-RAIL MOUNT | |
Operating Force-Max | 6.2 N | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP20; IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SNAP ON |