Part Details for HW1B-V4F13-R by IDEC Corporation
Overview of HW1B-V4F13-R by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW1B-V4F13-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05N7142
|
Newark | 22Mm Emergency-Stop Rohs Compliant: Yes |Idec HW1B-V4F13-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.1500 / $63.5400 | Buy Now |
DISTI #
1885-HW1B-V4F13-R-ND
|
DigiKey | SWITCH E-STOP 22MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$76.9600 | Buy Now |
DISTI #
199-HW1BV4F13R
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches 22mm Emergency-Stop | 0 |
|
$44.9900 / $62.4900 | Order Now |
DISTI #
71328613
|
RS | 22mm Emergency-Stop | IDEC Corporation HW1B-V4F13-R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$50.0400 / $64.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$42.3500 / $55.6000 | Buy Now |
DISTI #
000000000003379708
|
Sager | Emergency Stop Switches / E-Stop Switches 22mm Emergency-Stop Min Qty: 1 | 0 |
|
$48.8200 / $54.0900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$42.3500 / $55.6000 | Buy Now |