Part Details for HW1B-V4P02R by IDEC Corporation
Overview of HW1B-V4P02R by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW1B-V4P02R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ4994
|
Newark | E-Stop Sw, Dpst-Nc, 10A, 110Vac, Panel, Contact Configuration:Dpst-Nc, Switch Operation:Pushlock Turn Reset, Switch Terminals:Push In, Contact Current Max:10A, Contact Voltage Ac Nom:110V, Contact Voltage Dc Nom:24V, Ip Rating:Ip65 Rohs Compliant: Yes |Idec HW1B-V4P02R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$40.0600 / $52.1400 | Buy Now |
DISTI #
1885-HW1B-V4P02R-ND
|
DigiKey | SWITCH E-STOP 22MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.3000 | Buy Now |
DISTI #
199-HW1B-V4P02R
|
Mouser Electronics | Pushbutton Switches 22mm Pushlock TurnReset E-stop | 0 |
|
$40.1400 / $44.3000 | Order Now |
DISTI #
72302252
|
RS | 22mm Pushlock TurnReset E-stop | IDEC Corporation HW1B-V4P02R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$38.5200 / $50.1300 | RFQ |
|
Onlinecomponents.com | 0 |
|
$34.3100 / $45.4200 | Buy Now | |
DISTI #
000000000006281118
|
Sager | Pushbutton Switches 22mm Pushlock TurnReset E-stop Min Qty: 1 | 0 |
|
$39.0500 / $43.2600 | Buy Now |
DISTI #
3679169
|
element14 Asia-Pacific | 24AJ4994 RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$41.2153 / $46.4920 | Buy Now |
DISTI #
3679169
|
Farnell | E-STOP SW, DPST-NC, 10A, 110VAC, PANEL RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 6 Days Container: Each | 1 |
|
$42.3988 / $55.1753 | Buy Now |
|
Master Electronics | 0 |
|
$34.3100 / $45.4200 | Buy Now |