Part Details for HW1B-V4R by IDEC Corporation
Overview of HW1B-V4R by IDEC Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW1B-V4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30B6651
|
Newark | Operator Assembly, For Use With:Idec Hw Series Emergency Stop Pushbutton Switches, Ip/Nema Rating:-, Product Range:-, Features:40Mm Head Pushlock Turn Reset, Mounting Hole Dia:22Mm Rohs Compliant: Yes |Idec HW1B-V4R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$24.0900 / $28.3400 | Buy Now |
DISTI #
47AC8985
|
Newark | Operator, Red, Non-Illuminated E-Stop Pb, For Use With:Idec Hw Series Non-Illuminated Emergency Stop Pushbutton Switches, Ip/Nema Rating:Ip65, Nema 4X, Product Range:Hw Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Idec HW1B-V4R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.2100 / $29.8400 | Buy Now |
DISTI #
1885-1079-ND
|
DigiKey | CONFIG SW BODY E-STOP NON-ILLUM Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
10 In Stock |
|
$19.1944 / $28.3400 | Buy Now |
DISTI #
199-HW1BV4R
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches 22mm Emergency-Stop | 70 |
|
$18.9600 / $24.7400 | Buy Now |
DISTI #
70173659
|
RS | E-Stop Operator, 40Mm Head, Pushlock Turn Reset | IDEC Corporation HW1B-V4R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 123 |
|
$17.6700 / $24.8900 | Buy Now |
|
Onlinecomponents.com | Switch Access Round Head Pushlock Turn Reset Operator Emergency Stop Push Button Switch RoHS: Compliant |
161 In Stock |
|
$17.4200 / $26.2800 | Buy Now |
DISTI #
000000000003379715
|
Sager | Emergency Stop Switches / E-Stop Switches 22mm Emergency-Stop Min Qty: 1 | 0 |
|
$18.8100 / $23.6600 | Buy Now |
|
Master Electronics | Switch Access Round Head Pushlock Turn Reset Operator Emergency Stop Push Button Switch RoHS: Compliant |
161 In Stock |
|
$17.4200 / $26.2800 | Buy Now |
|
Neutron USA | E-Stop Operator, 40mm Head, Pushlock Turn Reset | 50 |
|
$59.9900 | Buy Now |