Part Details for HW1B-V5F02-R by IDEC Corporation
Overview of HW1B-V5F02-R by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW1B-V5F02-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H1089
|
Newark | 22Mm Emergency-Stop Rohs Compliant: Yes |Idec HW1B-V5F02-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.8700 / $52.8400 | Buy Now |
DISTI #
1885-HW1B-V5F02-R-ND
|
DigiKey | SWITCH E-STOP 22MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.0500 | Buy Now |
DISTI #
199-HW1BV5F02R
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches 22mm Emergency-Stop | 0 |
|
$43.3600 / $46.0500 | Order Now |
DISTI #
70172700
|
RS | Pushbutton, 2 Normally Closed, Red, 60 mm Dia. | IDEC Corporation HW1B-V5F02-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$36.1700 / $46.9700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.6600 / $47.2100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$35.6600 / $47.2100 | Buy Now |