Part Details for HW1B-X411-R by IDEC Corporation
Overview of HW1B-X411-R by IDEC Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW1B-X411-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71328628
|
RS | 22mm Emergency-Stop | IDEC Corporation HW1B-X411-R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$39.4600 / $43.8400 | RFQ |
|
Onlinecomponents.com | Switch, With Enclosure, 40MM Pushlock, Key Reset, Plastic, 1 Nc/ 1NO RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |