Part Details for HW1E-BV412R-TK2093-1 by IDEC Corporation
Overview of HW1E-BV412R-TK2093-1 by IDEC Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW1E-BV412R-TK2093-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74K3762
|
Newark | Switch, Emergency Stop, 2Nc/1No, 600Vac, Contact Configuration:3Pst-2Nc, Spst-No, Switch Operation:Pushlock Turn Reset, Switch Terminals:Screw, Contact Current Max:10A, Contact Voltage Ac Nom:600V, Contact Voltage Dc Nom:220V Rohs Compliant: Yes |Idec HW1E-BV412R-TK2093-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.7100 / $55.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.8800 / $63.9700 | Buy Now |
DISTI #
000000000005005676
|
Sager | Emergency Stop Switches / E-Stop Switches HW Unibody Estop 1NO/2NC w/'Tu | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$41.8800 / $63.9700 | Buy Now |