HW1E-LV4F02QD-R-12V
IDEC Corporation
Description: Pushbutton Switch,

Overview of HW1E-LV4F02QD-R-12V by IDEC Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Space Technology Industrial Automation Aerospace and Defense Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
PQU650-12P Murata Manufacturing Co Ltd AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P
MGN1S1212MC-R7 Murata Manufacturing Co Ltd DC-DC 1W SM 12-12V GAN
MGN1S0512MC-R7 Murata Manufacturing Co Ltd DC-DC 1W SM 5-12V GAN

Price & Stock for HW1E-LV4F02QD-R-12V by IDEC Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 24C9506
Newark 22Mm Emergency-Stop Lighted Rohs Compliant: Yes |Idec HW1E-LV4F02QD-R-12V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $52.9500
  • 5 $47.2500
  • 10 $45.8400
  • 25 $43.8700
  • 50 $42.0700
  • 100 $40.9500
  • 250 $40.3300
$40.3300 / $52.9500 Buy Now
DISTI # 000000000003379769
Sager Emergency Stop Switches / E-Stop Switches 22mm Emergency-Stop Lighted Min Qty: 1 0
  • 1 $51.5000
  • 8 $49.2200
  • 16 $47.8200
  • 33 $46.4900
$46.4900 / $51.5000 Buy Now
Master Electronics   RoHS: Compliant 0
  • 1 $52.9500
  • 5 $47.2500
  • 10 $45.8400
  • 25 $43.8700
  • 50 $42.0700
  • 100 $40.9500
  • 250 $40.3300
$40.3300 / $52.9500 Buy Now

CAD Models for HW1E-LV4F02QD-R-12V by IDEC Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HW1E-LV4F02QD-R-12V by IDEC Corporation

HW1E-LV4F02QD-R-12V
IDEC Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
IDEC CORP
Reach Compliance Code
compliant
Actuator Length
1.26 inch
Actuator Travel
10 mm
Actuator Type
ROUND BUTTON TYPE
Additional Feature
CCC; CE; CSA; TUV; UL
Body Breadth
29.4 mm
Body Height
63 mm
Body Length or Diameter
41.4 mm
Bushing Diameter
1.57 inch
Center Contact Material
SILVER
Center Contact Plating
GOLD
Contact (AC) Max Rating R Load
10A@24VAC
Contact Current(AC)-Max
10 A
Contact Current(DC)-Max
10 A
Contact (DC) Max Rating R Load
10A@24VDC
Contact Resistance
0.05 mΩ
Contact Voltage(AC)-Max
24 V
Contact Voltage(DC)-Max
24 V
End Contact Material
SILVER
End Contact Plating
GOLD
Illumination
RED LED
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
50 °C
Operating Temperature-Min
-25 °C
Sealing
IP20; IP65
Surface Mount
NO
Switch Function
DPST
Switch Type
PUSHBUTTON SWITCH
Termination Type
SCREW
Want to compare parts?
  1. HW1E-LV4F02QD-R-12V
    IDEC Corporation
    Pushbutton Switch,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HW1E-LV4F02QD-R-12V by IDEC Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HW1E-LV4F02QD-R-12V by IDEC Corporation

Select Manufacturer
Which Manufacturer of HW1E-LV4F02QD-R-12V would you like to use for your alert(s)?
  • Please alert me when HW1E-LV4F02QD-R-12V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HW1E-LV4F02QD-R-12V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HW1E-LV4F02QD-R-12V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HW1E-LV4F02QD-R-12V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HW1E-LV4F02QD-R-12V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HW1E-LV4F02QD-R-12V by IDEC Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: