There are no models available for this part yet.
Overview of HW1E-LV4F11QD-R-24V by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
T6650- | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS | |
S5499-DL | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS | |
T6650-DL | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS |
Price & Stock for HW1E-LV4F11QD-R-24V by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74K3763
|
Newark | Switch, Emergency Stop, 1No/1Nc, 600Vac, Contact Configuration:Dpst-1No, Spst-Nc, Switch Operation:Pushlock Turn Reset, Switch Terminals:Screw, Contact Current Max:10A, Contact Voltage Ac Nom:600V, Contact Voltage Dc Nom:220V Rohs Compliant: Yes |Idec HW1E-LV4F11QD-R-24V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
70172680
|
RS | Switch, 1 NO/1 NC, 24 VAC/VDC, 40 mm, LED, cUL Listed, TUV Approved, CE Marked | IDEC Corporation HW1E-LV4F11QD-R-24V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 82 |
|
$46.3000 / $51.4400 | Buy Now | |
Quest Components | PUSHBUTTON SWITCH | 1 |
|
$43.1828 | Buy Now | ||
DISTI #
000000000003379779
|
Sager | Emergency Stop Switches / E-Stop Switches 22mm Emergency-Stop Lighted | 0 |
|
Buy Now |
CAD Models for HW1E-LV4F11QD-R-24V by IDEC Corporation
Part Data Attributes for HW1E-LV4F11QD-R-24V by IDEC Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
IDEC CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Switch Type
|
PUSHBUTTON SWITCH
|
Want to compare parts?
-
IDEC CorporationPushbutton Switch; Illumination:Illuminated; Actuator Style:Round; Actuator Diameter:22mm; Circuitry:DPST-1NO/1NC; Switch Operation:Pushlock Turn Reset; Contact Current Max:10A; Actuator Color:Red; Features:Illuminated RoHS Compliant: YesVS
-