Part Details for HW1K-2AF10-2H by IDEC Corporation
Overview of HW1K-2AF10-2H by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402AF-101XJL | Coilcraft Inc | RF inductor, ferrite core, 5% tol, SMT, RoHS | |
0402AF-101XJLW | Coilcraft Inc | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ferrite-Core, SMD, 0403, CHIP, ROHS COMPLIANT | |
0402AF-101XJLU | Coilcraft Inc | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ferrite-Core, SMD, 0403, CHIP, ROHS COMPLIANT |
Price & Stock for HW1K-2AF10-2H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84C3913
|
Newark | Hw 2Pos Mntd Key Sw (Key #2) Rohs Compliant: Yes |Idec HW1K-2AF10-2H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.6900 / $47.3900 | Buy Now |
DISTI #
1885-HW1K-2AF10-2H-ND
|
DigiKey | SWITCH KEYLOCK 2POS Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.3300 | Buy Now |
DISTI #
199-HW1K2AF102H
|
Mouser Electronics | Keylock Switches HW 2POS MNTD KEY SW (KEY #2) | 0 |
|
$36.4500 / $39.2200 | Order Now |
DISTI #
71776319
|
RS | HW 2POS MNTD KEY SW (KEY #2) | IDEC Corporation HW1K-2AF10-2H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$43.1600 / $56.7900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.3500 / $38.8000 | Buy Now |
DISTI #
000000000003381082
|
Sager | Keylock Switches HW 2POS MNTD KEY SW (KEY #2) Min Qty: 1 | 0 |
|
$33.3600 / $40.0400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$29.3500 / $38.8000 | Buy Now |