There are no models available for this part yet.
Overview of HW1K-2AF31 by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HW1K-2AF31 by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05N7233
|
Newark | 22Mm Key Switch 2 Position Rohs Compliant: Yes |Idec HW1K-2AF31 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.7200 / $66.4900 | Buy Now | |
DISTI #
1885-HW1K-2AF31-ND
|
DigiKey | SWITCH KEYLOCK 2POS Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.2200 | Buy Now | |
DISTI #
71776328
|
RS | 22mm Key Switch 2 Position | IDEC Corporation HW1K-2AF31 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$51.6500 / $57.3900 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$44.8800 / $59.4100 | Buy Now | ||
DISTI #
000000000003381092
|
Sager | Keylock Switches 22mm Key Switch 2 Position Min Qty: 1 | 0 |
|
$51.1000 / $56.5900 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$44.8800 / $59.4100 | Buy Now |