Part Details for HW1K-2AF32 by IDEC Corporation
Overview of HW1K-2AF32 by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW1K-2AF32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-HW1K-2AF32-ND
|
DigiKey | SWITCH KEYLOCK 2POS Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.1200 | Buy Now |
DISTI #
71776329
|
RS | 22mm Key Switch 2 Position | IDEC Corporation HW1K-2AF32 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$70.8300 / $93.2100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$48.1100 / $63.6900 | Buy Now |
DISTI #
000000000005545196
|
Sager | Keylock Switches 22mm Key Switch 2 Position Min Qty: 1 | 0 |
|
$54.7700 / $60.6700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$48.1100 / $63.6900 | Buy Now |