Part Details for HW1K-33DP20 by IDEC Corporation
Overview of HW1K-33DP20 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW1K-33DP20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ5078
|
Newark | Key Operated Sw, Dpst, 10A, 110Vac, 3Pos, Switch Operation:Spring Return Two Way, Contact Configuration:Dpst-No, Product Range:Hw Series, No. Of Switch Positions:3 Position, Switch Terminals:Push In, Contact Current Max:10A Rohs Compliant: Yes |Idec HW1K-33DP20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.0900 / $62.3200 | Buy Now |
DISTI #
1885-HW1K-33DP20-ND
|
DigiKey | SWITCH KEYLOCK 3POS Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.3100 | Buy Now |
DISTI #
199-HW1K-33DP20
|
Mouser Electronics | Pushbutton Switches 22mm 3-pos Key Switch | 0 |
|
$49.1600 / $59.3700 | Order Now |
DISTI #
72302322
|
RS | 22mm 3-pos Key Switch | IDEC Corporation HW1K-33DP20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$46.0200 / $59.9100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$42.0600 / $55.6800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$42.0600 / $55.6800 | Buy Now |