Part Details for HW1K-3AF40 by IDEC Corporation
Overview of HW1K-3AF40 by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Price & Stock for HW1K-3AF40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M7296
|
Newark | Selector Switch 3 Position Rohs Compliant: Yes |Idec HW1K-3AF40 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.3700 / $66.1000 | Buy Now |
DISTI #
1885-HW1K-3AF40-ND
|
DigiKey | SWITCH KEYLOCK 3POS Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$79.7900 | Buy Now |
DISTI #
199-HW1K3AF40
|
Mouser Electronics | Pushbutton Switches Selector Switch 3 Position | 0 |
|
$53.3900 / $54.8600 | Order Now |
DISTI #
71776379
|
RS | Selector Switch 3 Position | IDEC Corporation HW1K-3AF40 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$65.6700 / $86.4100 | RFQ |
|
Onlinecomponents.com | Keylock Switch - 3 Position - 4 NO - 22mm - 10A 600VAC/DC - Maintained - Key Removable All Positions - Plastic Bezel - Screw Terminal. RoHS: Compliant | 0 |
|
$44.6100 / $59.0600 | Buy Now |
DISTI #
000000000003381177
|
Sager | Pushbutton Switches Selector Switch 3 Position Min Qty: 1 | 0 |
|
$50.7900 / $56.2700 | Buy Now |
|
Master Electronics | Keylock Switch - 3 Position - 4 NO - 22mm - 10A 600VAC/DC - Maintained - Key Removable All Positions - Plastic Bezel - Screw Terminal. RoHS: Compliant | 0 |
|
$44.6100 / $59.0600 | Buy Now |