Part Details for HW1K-3BP11 by IDEC Corporation
Overview of HW1K-3BP11 by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW1K-3BP11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ5066
|
Newark | Key Operated Sw, Spst, 10A, 110Vac, 3Pos, Switch Operation:Maintained, Contact Configuration:Spst-No, Spst-Nc, Product Range:Hw Series, No. Of Switch Positions:3 Position, Switch Terminals:Push In, Contact Current Max:10A Rohs Compliant: Yes |Idec HW1K-3BP11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.2400 / $53.2700 | Buy Now |
DISTI #
1885-HW1K-3BP11-ND
|
DigiKey | SWITCH KEYLOCK 3POS Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.4300 | Buy Now |
DISTI #
199-HW1K-3BP11
|
Mouser Electronics | Pushbutton Switches 22mm 3-pos Key Switch | 0 |
|
$42.0200 / $50.7500 | Order Now |
DISTI #
72302325
|
RS | 22mm 3-pos Key Switch | IDEC Corporation HW1K-3BP11 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$39.3300 / $51.2200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.9600 / $47.6000 | Buy Now |
DISTI #
000000000006281263
|
Sager | Pushbutton Switches 22mm 3-pos Key Switch Min Qty: 1 | 0 |
|
$40.9400 / $45.3400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$35.9600 / $47.6000 | Buy Now |