Part Details for HW1L-AF2F20QD-A-24V by IDEC Corporation
Overview of HW1L-AF2F20QD-A-24V by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
T6650- | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS | |
S5499-DL | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS | |
T6650-DL | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS |
Price & Stock for HW1L-AF2F20QD-A-24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84C4096
|
Newark | 22Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec HW1L-AF2F20QD-A-24V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.1800 / $56.6600 | Buy Now |
DISTI #
1885-HW1L-AF2F20QD-A-24V-ND
|
DigiKey | 22MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$69.3000 | Buy Now |
DISTI #
199-HW1LAF2F20QDA24V
|
Mouser Electronics | Pushbutton Switches 22mm Pushbutton Illuminated | 0 |
|
$43.2400 / $47.0300 | Order Now |
DISTI #
70920528
|
RS | Pushbutton, HW Series, Plastic Bzl, Shroud, Illum, LED, 2NO, Main, Amb, 24VDC | IDEC Corporation HW1L-AF2F20QD-A-24V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$42.6000 / $47.3400 | RFQ |
|
Onlinecomponents.com | Switch Push Button N.O. DPST Extended Round Button 10A 440VAC 220VDC 745.7VA Maintained Contact Screw Panel Mount RoHS: Compliant | 0 |
|
$38.2400 / $50.6300 | Buy Now |
DISTI #
000000000003382141
|
Sager | Pushbutton Switches 22mm Pushbutton Illuminated Min Qty: 1 | 0 |
|
$43.5300 / $48.2300 | Buy Now |
|
Master Electronics | Switch Push Button N.O. DPST Extended Round Button 10A 440VAC 220VDC 745.7VA Maintained Contact Screw Panel Mount RoHS: Compliant | 0 |
|
$38.2400 / $50.6300 | Buy Now |