Part Details for HW1L-AF2F20QD-Y-12V by IDEC Corporation
Overview of HW1L-AF2F20QD-Y-12V by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Price & Stock for HW1L-AF2F20QD-Y-12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84C4111
|
Newark | 22Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec HW1L-AF2F20QD-Y-12V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.1800 / $56.6600 | Buy Now |
DISTI #
1885-HW1L-AF2F20QD-Y-12V-ND
|
DigiKey | 22MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$69.3000 | Buy Now |
DISTI #
199-HW1LAF2F20QDY12V
|
Mouser Electronics | Pushbutton Switches 22mm Pushbutton Illuminated | 0 |
|
$41.5900 / $47.0300 | Order Now |
DISTI #
71776902
|
RS | 22mm Pushbutton Illuminated | IDEC Corporation HW1L-AF2F20QD-Y-12V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$56.3100 / $74.0900 | RFQ |
|
Onlinecomponents.com | Switch Push Button N.O. DPST Extended Round Button 10A 440VAC 220VDC 745.7VA Maintained Contact Screw Panel Mount RoHS: Compliant | 0 |
|
$38.2400 / $50.6300 | Buy Now |
DISTI #
000000000003382157
|
Sager | Pushbutton Switches 22mm Pushbutton Illuminated Min Qty: 1 | 0 |
|
$43.5300 / $48.2300 | Buy Now |
|
Master Electronics | Switch Push Button N.O. DPST Extended Round Button 10A 440VAC 220VDC 745.7VA Maintained Contact Screw Panel Mount RoHS: Compliant | 0 |
|
$38.2400 / $50.6300 | Buy Now |