There are no models available for this part yet.
Overview of HW1L-M2F11H2D-R by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Price & Stock for HW1L-M2F11H2D-R by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30B9274
|
Newark | 22Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec HW1L-M2F11H2D-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.7800 / $65.4100 | Buy Now | |
DISTI #
1885-HW1L-M2F11H2D-R-ND
|
DigiKey | 22MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$79.0300 | Buy Now | |
DISTI #
199-HW1LM2F11H2DR
|
Mouser Electronics | Pushbutton Switches 22mm Pushbutton Illuminated | 0 |
|
$47.6500 / $54.2900 | Order Now | |
DISTI #
71777139
|
RS | 22Mm Pushbutton Illuminated | IDEC Corporation HW1L-M2F11H2D-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$46.7900 / $60.7500 | Buy Now | |
Onlinecomponents.com | Switch Push Button N.O./N.C. SPDT Extended Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount RoHS: Compliant | 0 |
|
$44.1500 / $58.4400 | Buy Now | ||
DISTI #
000000000003382692
|
Sager | Pushbutton Switches 22mm Pushbutton Illuminated Min Qty: 1 | 0 |
|
$50.2600 / $55.6800 | Buy Now | |
Master Electronics | Switch Push Button N.O./N.C. SPDT Extended Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount RoHS: Compliant | 0 |
|
$44.1500 / $58.4400 | Buy Now |
CAD Models for HW1L-M2F11H2D-R by IDEC Corporation
Part Data Attributes for HW1L-M2F11H2D-R by IDEC Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
IDEC CORP
|
Reach Compliance Code
|
compliant
|
Actuator Length
|
0.512 inch
|
Actuator Travel
|
10 mm
|
Actuator Type
|
ROUND BUTTON TYPE
|
Additional Feature
|
CCC; CE; CSA; TUV; UL
|
Body Breadth
|
29.4 mm
|
Body Height
|
109.5 mm
|
Body Length or Diameter
|
41.4 mm
|
Bushing Diameter
|
1.14 inch
|
Center Contact Material
|
SILVER
|
Center Contact Plating
|
GOLD
|
Contact (AC) Max Rating R Load
|
10A@24VAC
|
Contact Current(AC)-Max
|
10 A
|
Contact Current(DC)-Max
|
10 A
|
Contact (DC) Max Rating R Load
|
10A@24VDC
|
Contact Resistance
|
0.05 mΩ
|
Contact Voltage(AC)-Max
|
24 V
|
Contact Voltage(DC)-Max
|
24 V
|
End Contact Material
|
SILVER
|
End Contact Plating
|
GOLD
|
Illumination
|
RED LED
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
50 °C
|
Operating Temperature-Min
|
-25 °C
|
Sealing
|
IP20; IP65
|
Surface Mount
|
NO
|
Switch Function
|
DPST
|
Switch Type
|
PUSHBUTTON SWITCH
|
Termination Type
|
SCREW
|