Part Details for HW1L-MF2F01QD-R-12V by IDEC Corporation
Overview of HW1L-MF2F01QD-R-12V by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Price & Stock for HW1L-MF2F01QD-R-12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84C4400
|
Newark | 22Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec HW1L-MF2F01QD-R-12V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.1300 / $40.4000 | Buy Now |
DISTI #
1885-HW1L-MF2F01QD-R-12V-ND
|
DigiKey | 22MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.9500 | Buy Now |
DISTI #
199-HW1LMF2F01QDR12V
|
Mouser Electronics | Pushbutton Switches 22mm Pushbutton Illuminated | 0 |
|
$33.3200 / $37.3600 | Order Now |
DISTI #
71778737
|
RS | 22mm Pushbutton Illuminated | IDEC Corporation HW1L-MF2F01QD-R-12V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$29.2200 / $31.4200 | RFQ |
|
Onlinecomponents.com | Switch Push Button N.C. SPST Extended Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount RoHS: Compliant | 0 |
|
$24.9900 / $33.0800 | Buy Now |
DISTI #
000000000003383074
|
Sager | Pushbutton Switches 22mm Pushbutton Illuminated Min Qty: 1 | 0 |
|
$28.4500 / $34.1400 | Buy Now |
|
Master Electronics | Switch Push Button N.C. SPST Extended Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount RoHS: Compliant | 0 |
|
$24.9900 / $33.0800 | Buy Now |