Part Details for HW1L-MF2F10QD-W-24V by IDEC Corporation
Overview of HW1L-MF2F10QD-W-24V by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW1L-MF2F10QD-W-24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84C4468
|
Newark | 22Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec HW1L-MF2F10QD-W-24V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.6000 / $38.4700 | Buy Now |
DISTI #
1885-HW1L-MF2F10QD-W-24V-ND
|
DigiKey | 22MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.4300 | Buy Now |
DISTI #
199-HW1LMF2F10QDW24V
|
Mouser Electronics | Pushbutton Switches 22mm Pushbutton Illuminated | 0 |
|
$25.4300 / $29.2300 | Order Now |
DISTI #
70920261
|
RS | Pushbutton, HW Series, Plastic Bzl, Shroud, Illum, LED, 1NO, Mom, Wht, 24VDC | IDEC Corporation HW1L-MF2F10QD-W-24V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$22.7800 / $29.5900 | RFQ |
|
Onlinecomponents.com | Switch Push Button N.O. SPST Extended Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount RoHS: Compliant |
2 In Stock |
|
$22.9100 / $29.5500 | Buy Now |
|
Master Electronics | Switch Push Button N.O. SPST Extended Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount RoHS: Compliant |
2 In Stock |
|
$22.9100 / $29.5500 | Buy Now |