Part Details for HW1L-MF2F22QD-Y-24V by IDEC Corporation
Overview of HW1L-MF2F22QD-Y-24V by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
T6650- | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS | |
S5499-DL | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS | |
T6650-DL | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS |
Price & Stock for HW1L-MF2F22QD-Y-24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05N7330
|
Newark | 22Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec HW1L-MF2F22QD-Y-24V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.2300 / $60.1700 | Buy Now |
DISTI #
1885-HW1L-MF2F22QD-Y-24V-ND
|
DigiKey | 22MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.2200 | Buy Now |
DISTI #
199-HW1LMF2F22QDY24V
|
Mouser Electronics | Pushbutton Switches 22mm Pushbutton Illuminated | 0 |
|
$46.2700 / $49.9500 | Order Now |
DISTI #
71778863
|
RS | 22mm Pushbutton Illuminated | IDEC Corporation HW1L-MF2F22QD-Y-24V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$47.4900 / $51.0700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$40.1100 / $52.6500 | Buy Now |
DISTI #
000000000003383292
|
Sager | Pushbutton Switches 22mm Pushbutton Illuminated Min Qty: 1 | 0 |
|
$46.2400 / $51.2100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$40.1100 / $52.6500 | Buy Now |