Part Details for HW1L-MF2P10Q4R by IDEC Corporation
Overview of HW1L-MF2P10Q4R by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW1L-MF2P10Q4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ5106
|
Newark | Pb Switch, Spst-No, 10A, 110Vac, Panel, Product Range:Hw Series, Panel Cutout Diameter:22Mm, Contact Configuration:Spst-No, Switch Operation:Momentary, Pushbutton Actuator Style:Round Raised, Actuator/Cap Colour:-, Ip Rating:Ip65 Rohs Compliant: Yes |Idec HW1L-MF2P10Q4R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.6100 / $52.3100 | Buy Now |
DISTI #
1885-HW1L-MF2P10Q4R-ND
|
DigiKey | 22MM MOMENT PUSHBUTTON LIGHTED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.4700 | Buy Now |
DISTI #
199-HW1L-MF2P10Q4R
|
Mouser Electronics | Pushbutton Switches 22mm Moment Pushbutton Lighted | 0 |
|
$49.6400 / $52.8200 | Order Now |
DISTI #
72302388
|
RS | 22mm Moment Pushbutton Lighted | IDEC Corporation HW1L-MF2P10Q4R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$41.4700 / $46.0800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.4000 / $42.8300 | Buy Now |
DISTI #
000000000006281420
|
Sager | Pushbutton Switches 22mm Moment Pushbutton Lighted Min Qty: 1 | 0 |
|
$36.8300 / $44.2000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$32.4000 / $42.8300 | Buy Now |