Part Details for HW1L-MF2P10Q4S by IDEC Corporation
Overview of HW1L-MF2P10Q4S by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW1L-MF2P10Q4S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ5107
|
Newark | Pb Switch, Spst-No, 10A, 110Vac, Panel, Product Range:Hw Series, Panel Cutout Diameter:22Mm, Contact Configuration:Spst-No, Switch Operation:Momentary, Pushbutton Actuator Style:Round Raised, Actuator/Cap Colour:-, Ip Rating:Ip65 Rohs Compliant: Yes |Idec HW1L-MF2P10Q4S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.6800 / $47.3700 | Buy Now |
DISTI #
1885-HW1L-MF2P10Q4S-ND
|
DigiKey | 22MM IL PB SHRD PI 24V BLUE Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.1600 | Buy Now |
DISTI #
199-HW1L-MF2P10Q4S
|
Mouser Electronics | Pushbutton Switches 22mm IL PB SHRD PI 24V BLUE | 0 |
|
$35.0600 / $44.0500 | Order Now |
DISTI #
72027344
|
RS | 22mm IL PB SHRD PI 24V BLUE | IDEC Corporation HW1L-MF2P10Q4S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$31.4600 / $34.9400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.3300 / $38.7800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$29.3300 / $38.7800 | Buy Now |