Part Details for HW1L-MF2P10QH2G by IDEC Corporation
Overview of HW1L-MF2P10QH2G by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW1L-MF2P10QH2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ5098
|
Newark | Pb Switch, Spst-No, 10A, 110Vac, Panel, Product Range:Hw Series, Panel Cutout Diameter:22Mm, Contact Configuration:Spst-No, Switch Operation:Momentary, Pushbutton Actuator Style:Round Raised, Actuator/Cap Colour:-, Ip Rating:Ip65 Rohs Compliant: Yes |Idec HW1L-MF2P10QH2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.0300 / $51.8700 | Buy Now |
DISTI #
1885-HW1L-MF2P10QH2G-ND
|
DigiKey | 22MM MOMENT PUSHBUTTON LIGHTED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.9300 | Buy Now |
DISTI #
199-HW1L-MF2P10QH2G
|
Mouser Electronics | Pushbutton Switches 22mm Moment Pushbutton Lighted | 0 |
|
$41.9000 / $43.0500 | Order Now |
DISTI #
72302391
|
RS | 22mm Moment Pushbutton Lighted | IDEC Corporation HW1L-MF2P10QH2G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$41.8200 / $54.4500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.0100 / $46.3500 | Buy Now |
DISTI #
000000000006281424
|
Sager | Pushbutton Switches 22mm Moment Pushbutton Lighted Min Qty: 1 | 0 |
|
$39.8600 / $44.1600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$35.0100 / $46.3500 | Buy Now |