Part Details for HW1L-MF2P11Q4G by IDEC Corporation
Overview of HW1L-MF2P11Q4G by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW1L-MF2P11Q4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-HW1L-MF2P11Q4G-ND
|
DigiKey | 22MM IL PB SHRD PI 24V GRN Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.8500 | Buy Now |
DISTI #
199-HW1L-MF2P11Q4G
|
Mouser Electronics | Pushbutton Switches 22mm IL PB SHRD PI 24V GRN | 0 |
|
$53.5200 / $60.7400 | Order Now |
DISTI #
72027342
|
RS | 22mm IL PB SHRD PI 24V GRN | IDEC Corporation HW1L-MF2P11Q4G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$40.1000 / $44.5500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.3700 / $49.4700 | Buy Now |
DISTI #
000000000006281429
|
Sager | Pushbutton Switches 22mm IL PB SHRD PI 24V GRN Min Qty: 1 | 0 |
|
$42.5400 / $47.1200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$37.3700 / $49.4700 | Buy Now |