Part Details for HW1P-1FT8D-G by IDEC Corporation
Overview of HW1P-1FT8D-G by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW1P-1FT8D-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30B9618
|
Newark | 22Mm Pilot Light Green Rohs Compliant: Yes |Idec HW1P-1FT8D-G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.3100 / $47.5900 | Buy Now |
DISTI #
1885-HW1P-1FT8D-G-ND
|
DigiKey | 22MM PILOT LIGHT GREEN Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.8700 | Buy Now |
DISTI #
199-HW1P1FT8DG
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 22mm Pilot Light Green RoHS: Compliant | 10 |
|
$29.6300 / $41.3700 | Buy Now |
DISTI #
70173690
|
RS | Panel Mount Indicator Pilot Switch Green LED Transformer 480V HW1P Series | IDEC Corporation HW1P-1FT8D-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 2 |
|
$38.8200 / $42.2000 | Buy Now |
|
Onlinecomponents.com | Switch Indicators 480VAC LED Round Screw Panel Mount with Threads RoHS: Compliant |
10 In Stock |
|
$34.9600 / $68.1200 | Buy Now |
DISTI #
51651018
|
Verical | Switch Indicators 480VAC LED Round Screw Panel Mount with Threads Min Qty: 1 Package Multiple: 1 Date Code: 1712 | Americas - 10 |
|
$47.6580 / $88.5560 | Buy Now |
|
Master Electronics | Switch Indicators 480VAC LED Round Screw Panel Mount with Threads RoHS: Compliant |
10 In Stock |
|
$34.9600 / $68.1200 | Buy Now |
|
Neutron USA | Panel Mount Indicator Pilot Switch Green LED Transformer 480V HW1P Series | 46 |
|
$146.9600 | Buy Now |