Part Details for HW1P-2FQD-G-120V by IDEC Corporation
Overview of HW1P-2FQD-G-120V by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW1P-2FQD-G-120V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30B9652
|
Newark | 22Mm Pilot Light Green Rohs Compliant: Yes |Idec HW1P-2FQD-G-120V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.1000 / $26.8500 | Buy Now |
DISTI #
1885-1578-ND
|
DigiKey | LED PANEL INDICATOR GREEN 120V Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
21 In Stock |
|
$17.6326 / $25.7800 | Buy Now |
DISTI #
199-HW1P2FQDG120V
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 22mm Pilot Light Green | 17 |
|
$17.6300 / $25.7800 | Buy Now |
DISTI #
70974338
|
RS | Panel Mount Indicator Pilot Light 22mm Dome 120VAC Green HW Series | IDEC Corporation HW1P-2FQD-G-120V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$21.9100 / $25.7800 | Buy Now |
|
Onlinecomponents.com | Switch Indicators 120VAC 10mA LED Round Screw Panel Mount with Threads RoHS: Compliant |
41 In Stock |
|
$18.4800 / $42.3800 | Buy Now |
DISTI #
000000000003383611
|
Sager | Industrial Panel Mount Indicators / Switch Indicators 22mm Pilot Light Green Min Qty: 1 | 0 |
|
$18.2200 / $21.8800 | Buy Now |
|
Master Electronics | Switch Indicators 120VAC 10mA LED Round Screw Panel Mount with Threads RoHS: Compliant |
41 In Stock |
|
$18.4800 / $42.3800 | Buy Now |
|
Neutron USA | Panel Mount Indicator Pilot Light 22mm Dome 120VAC Green HW Series | 50 |
|
$59.9900 | Buy Now |