Part Details for HW1P-2FQD-R-240V by IDEC Corporation
Overview of HW1P-2FQD-R-240V by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW1P-2FQD-R-240V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05N7518
|
Newark | 22Mm Pilot Light Red Rohs Compliant: Yes |Idec HW1P-2FQD-R-240V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.1000 / $26.8500 | Buy Now |
DISTI #
1885-HW1P-2FQD-R-240V-ND
|
DigiKey | 22MM PILOT LIGHT RED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.5000 | Buy Now |
DISTI #
199-HW1P2FQDR240V
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 22mm Pilot Light Red RoHS: Compliant | 4 |
|
$17.3200 / $25.7700 | Buy Now |
DISTI #
71779004
|
RS | Panel Mount Indicator 22mm Pilot Light Red | IDEC Corporation HW1P-2FQD-R-240V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$21.9000 / $25.7700 | Buy Now |
|
Onlinecomponents.com | Pilot Light, Red, 240V Direct, LED, Full Voltage, 22mm Mounting, Roudn Dome Lens, Blk Bezel RoHS: Compliant | 0 |
|
$16.0100 / $21.1900 | Buy Now |
DISTI #
000000000003383621
|
Sager | Industrial Panel Mount Indicators / Switch Indicators 22mm Pilot Light Red Min Qty: 1 | 0 |
|
$18.2200 / $21.8800 | Buy Now |
|
Master Electronics | Pilot Light, Red, 240V Direct, LED, Full Voltage, 22mm Mounting, Roudn Dome Lens, Blk Bezel RoHS: Compliant | 0 |
|
$16.0100 / $21.1900 | Buy Now |