Part Details for HW1P-2FQD-Y-12V by IDEC Corporation
Overview of HW1P-2FQD-Y-12V by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW1P-2FQD-Y-12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30B9661
|
Newark | 22Mm Pilot Light Yellow Rohs Compliant: Yes |Idec HW1P-2FQD-Y-12V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.4300 / $24.4300 | Buy Now |
DISTI #
1885-HW1P-2FQD-Y-12V-ND
|
DigiKey | 22MM PILOT LIGHT YELLOW Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.2300 | Buy Now |
DISTI #
199-HW1P2FQDY12V
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 22mm Pilot Light Yellow | 0 |
|
$16.7700 / $22.9000 | Order Now |
DISTI #
71779013
|
RS | Panel Mount Indicator 22mm Pilot Light Yellow | IDEC Corporation HW1P-2FQD-Y-12V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.8800 / $29.2700 | RFQ |
|
Onlinecomponents.com | Switch Indicators 12VAC/12VDC LED Round Screw Panel Mount with Threads RoHS: Compliant | 0 |
|
$15.1100 / $20.0000 | Buy Now |
|
Master Electronics | Switch Indicators 12VAC/12VDC LED Round Screw Panel Mount with Threads RoHS: Compliant | 0 |
|
$15.1100 / $20.0000 | Buy Now |