Part Details for HW1P-2JPQ3R by IDEC Corporation
Overview of HW1P-2JPQ3R by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW1P-2JPQ3R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ5154
|
Newark | Pilot Light, Dome, 12V, Red, Led Color:Red, Operating Voltage:12V, Mounting Hole Dia:22Mm, Forward Current If:-, Luminous Intensity:-, Ip/Nema Rating:Ip65, Product Range:Hw Series Rohs Compliant: Yes |Idec HW1P-2JPQ3R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.8700 / $31.2700 | Buy Now |
DISTI #
1885-HW1P-2JPQ3R-ND
|
DigiKey | 22MM PILOT DOME PI 12V RED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.1700 | Buy Now |
DISTI #
199-HW1P-2JPQ3R
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 22mm Pilot Dome PI 12V Red | 0 |
|
$21.7700 / $28.8400 | Order Now |
DISTI #
72302411
|
RS | 22mm Pilot Dome PI 12V Red | IDEC Corporation HW1P-2JPQ3R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.1100 / $25.1400 | RFQ |
|
Onlinecomponents.com | 0 |
|
$19.3300 / $25.6000 | Buy Now | |
|
Master Electronics | 0 |
|
$19.3300 / $25.6000 | Buy Now |