There are no models available for this part yet.
Overview of HW1P-5Q4-G by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HW1P-5Q4-G by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79K3741
|
Newark | Jumbo Dome Led Pilot Light, 22Mm, Green, Led Color:Green, Operating Voltage:24V, Mounting Hole Dia:22Mm, Forward Current If:15Ma, Luminous Intensity:-, Ip/Nema Rating:-, Product Range:-, Body Material:Plastic, Forward Voltage:24V Rohs Compliant: Yes |Idec HW1P-5Q4-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.5100 / $70.1300 | Buy Now | |
DISTI #
1885-1440-ND
|
DigiKey | LED PANEL INDICATOR GRN 24V IP65 Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
4 In Stock |
|
$47.5750 / $63.7600 | Buy Now | |
DISTI #
199-HW1P5Q4G
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators HW PL Jmbo Dome FV LED 24V Spr RoHS: Compliant | 6 |
|
$47.5700 / $63.7500 | Buy Now | |
DISTI #
70174043
|
RS | Panel Mount Indicator Pilot Light 22mm Dome 24 VAC/VDC Green HW Series | IDEC Corporation HW1P-5Q4-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 13 |
|
$58.9000 / $64.0300 | Buy Now | |
Onlinecomponents.com | LED Lamp RoHS: Compliant |
4 In Stock |
|
$51.9100 / $85.0100 | Buy Now | ||
DISTI #
70798729
|
Verical | Plastic Bezel For Jumbo Dome Pilot Lights Min Qty: 1 Package Multiple: 1 Date Code: 2121 | Americas - 3 |
|
$70.6030 / $110.5130 | Buy Now | |
DISTI #
000000000003383670
|
Sager | Industrial Panel Mount Indicators / Switch Indicators HW PL Jmbo Dome FV LED 24V Spr Min Qty: 1 | 0 |
|
$57.6200 / $63.8200 | Buy Now | |
Master Electronics | LED Lamp RoHS: Compliant |
4 In Stock |
|
$51.9100 / $85.0100 | Buy Now |
CAD Models for HW1P-5Q4-G by IDEC Corporation
Part Data Attributes for HW1P-5Q4-G by IDEC Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
IDEC CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Switch Type
|
PUSHBUTTON SWITCH
|