There are no models available for this part yet.
Overview of HW1P-5Q4-R by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HW1P-5Q4-R by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79K3748
|
Newark | Jumbo Dome Led Pilot Light, 22Mm, Red, Led Color:Red, Operating Voltage:24V, Mounting Hole Dia:22Mm, Forward Current If:15Ma, Luminous Intensity:-, Ip/Nema Rating:-, Product Range:-, Body Material:Plastic, Forward Voltage:24V Rohs Compliant: Yes |Idec HW1P-5Q4-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.6600 / $72.4600 | Buy Now | |
DISTI #
1885-1441-ND
|
DigiKey | LED PANEL INDICATOR RED 24V IP65 Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.0673 / $79.8800 | Buy Now | |
DISTI #
199-HW1P5Q4R
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators HW PL Jmbo Dome FV LED 24V Spr RoHS: Compliant | 2 |
|
$53.3500 / $59.2600 | Buy Now | |
DISTI #
70174045
|
RS | Panel Mount Indicator Pilot Light 22mm Dome 24 VAC/VDC Red HW Series | IDEC Corporation HW1P-5Q4-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$57.5400 / $62.5500 | Buy Now | |
Onlinecomponents.com | Jumbo Dome Pilot Light RoHS: Compliant |
5 In Stock |
|
$48.7400 / $62.8600 | Buy Now | ||
DISTI #
60909936
|
Verical | Jumbo Dome Pilot Light Min Qty: 1 Package Multiple: 1 Date Code: 2144 | Americas - 4 |
|
$65.9490 / $81.7180 | Buy Now | |
DISTI #
000000000003383671
|
Sager | Industrial Panel Mount Indicators / Switch Indicators HW PL Jmbo Dome FV LED 24V Spr Min Qty: 1 | 0 |
|
$57.6200 / $63.8200 | Buy Now | |
Master Electronics | Jumbo Dome Pilot Light RoHS: Compliant |
5 In Stock |
|
$48.7400 / $62.8600 | Buy Now |
CAD Models for HW1P-5Q4-R by IDEC Corporation
Part Data Attributes for HW1P-5Q4-R by IDEC Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
IDEC CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Switch Type
|
PUSHBUTTON SWITCH
|