There are no models available for this part yet.
Overview of HW1P-5Q4-Y by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HW1P-5Q4-Y by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1885-HW1P-5Q4-Y-ND
|
DigiKey | HW PL JMBO DOME FV LED 24V SPR Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$89.5400 | Buy Now | |
DISTI #
199-HW1P5Q4Y
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators HW PL Jmbo Dome FV LED 24V Spr RoHS: Compliant | 1 |
|
$52.8500 / $66.1100 | Buy Now | |
DISTI #
71779035
|
RS | HW PL Jmbo Dome FV LED 24V Spr | IDEC Corporation HW1P-5Q4-Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$74.4700 / $98.0100 | RFQ | |
Onlinecomponents.com | Switch Indicators 24VAC/24VDC LED Round Screw Panel Mount with Threads RoHS: Compliant | 0 |
|
$50.6100 / $67.0000 | Buy Now | ||
DISTI #
000000000003383674
|
Sager | Industrial Panel Mount Indicators / Switch Indicators HW PL Jmbo Dome FV LED 24V Spr Min Qty: 1 | 0 |
|
$57.6200 / $63.8200 | Buy Now | |
Master Electronics | Switch Indicators 24VAC/24VDC LED Round Screw Panel Mount with Threads RoHS: Compliant | 0 |
|
$50.6100 / $67.0000 | Buy Now |
CAD Models for HW1P-5Q4-Y by IDEC Corporation
Part Data Attributes for HW1P-5Q4-Y by IDEC Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
IDEC CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Switch Type
|
PUSHBUTTON SWITCH
|