Part Details for HW1R-2DP20B by IDEC Corporation
Overview of HW1R-2DP20B by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW1R-2DP20B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-HW1R-2DP20B-ND
|
DigiKey | 22MM PUSHBUTTON SELECTOR BLACK Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.5400 | Buy Now |
DISTI #
199-HW1R-2DP20B
|
Mouser Electronics | Switch Contact Blocks / Switch Kits 22mm Pushbutton Selector Black | 0 |
|
$25.0800 / $32.2400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.5900 / $31.2300 | Buy Now |
DISTI #
000000000006371007
|
Sager | IDEC Corporation 22mm Pushbutton Selector Black Min Qty: 1 | 0 |
|
$26.8600 / $32.2300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$23.5900 / $31.2300 | Buy Now |