Part Details for HW1S-31TF40 by IDEC Corporation
Overview of HW1S-31TF40 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Price & Stock for HW1S-31TF40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-HW1S-31TF40-ND
|
DigiKey | SWITCH SELECT 3POS 4PST 10A 110V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.9900 | Buy Now |
DISTI #
199-HW1S31TF40
|
Mouser Electronics | Control Switches HW 3pos Spring Right to Center | 0 |
|
$29.7100 / $43.2200 | Order Now |
DISTI #
71779094
|
RS | HW 3pos Spring Right to Center | IDEC Corporation HW1S-31TF40 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$41.8800 / $55.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.5000 / $37.6700 | Buy Now |
DISTI #
000000000003383800
|
Sager | Control Switches HW 3pos Spring Right to Center Min Qty: 1 | 0 |
|
$32.3900 / $38.8800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$28.5000 / $37.6700 | Buy Now |
Part Details for HW1S-31TF40
HW1S-31TF40 CAD Models
HW1S-31TF40 Part Data Attributes:
|
HW1S-31TF40
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
HW1S-31TF40
IDEC Corporation
Rotary Switch,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
Actuator Length | 0.551 inch | |
Actuator Type | ROTARY | |
Additional Feature | CCC; CE; CSA; TUV; UL | |
Body Breadth | 29.4 mm | |
Body Height | 89.4 mm | |
Body Length or Diameter | 41.4 mm | |
Bushing Diameter | 1.14 inch | |
Bushing Length | 0.276 inch | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 10A@24VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@24VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 24 V | |
Contact Voltage(DC)-Max | 24 V | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Mounting Feature | DIN-RAIL MOUNT | |
Number of Positions | 3 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP20; IP65 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PST | |
Switch Type | ROTARY SWITCH | |
Termination Type | SCREW |