Filter Your Search
1 - 1 of 1 results
|
HW1S-31TF40
IDEC Corporation
|
Check for Price | Active | 10 A | 24 V | 0.05 mΩ | 1 | 3 | 4PST | LATCHED | GOLD | ROTARY SWITCH | ROTARY | CCC; CE; CSA; TUV; UL | 10A@24VAC | 10A@24VDC | 10 A | 24 V | -25 °C | 60 °C | DIN-RAIL MOUNT | 1.14 inch | SILVER | GOLD | SILVER | IP20; IP65 | NO | SCREW | 0.551 inch | 29.4 mm | 89.4 mm | 41.4 mm | 0.276 inch | IDEC CORP | compliant |