Part Details for HW233 by NTE Electronics Inc
Overview of HW233 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Price & Stock for HW233
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C4864
|
Newark | Resistor, Metal Film, 3.3Kohm, 2%, Axial, Resistance:3.3Kohm, Product Range:Hw Series, Power Rating:500Mw, Resistance Tolerance:± 2%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Film Rohs Compliant: Yes |Nte Electronics HW233 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-HW233-ND
|
DigiKey | RES 3.3K OHM 2% 1/2W AXIAL Min Qty: 50 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
6595 In Stock |
|
$0.1240 / $0.1500 | Buy Now |
DISTI #
70723757
|
RS | RESISTOR 1/2W METAL FILM FLAMEPROOF 3.3K OHM 2% AXIAL LEAD | NTE Electronics Inc. HW233 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$0.1480 / $0.1560 | Buy Now |
|
Onlinecomponents.com | Res Metal Film 3.3K Ohm 2% 0.5W(1/2W) ±100ppm/°C Conformal AXL RoHS: Compliant |
31 In Stock |
|
$0.7740 / $1.1800 | Buy Now |
|
Master Electronics | Res Metal Film 3.3K Ohm 2% 0.5W(1/2W) ±100ppm/°C Conformal AXL RoHS: Compliant |
31 In Stock |
|
$0.7740 / $1.1800 | Buy Now |
Part Details for HW233
HW233 CAD Models
HW233 Part Data Attributes
|
HW233
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HW233
NTE Electronics Inc
Fixed Resistor, Metal Oxide Film, 0.5W, 3300ohm, 350V, 2% +/-Tol, 100ppm/Cel
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Flameproof | |
Number of Terminals | 2 | |
Package Diameter | 3.76 mm | |
Package Length | 9.02 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 350 V |