Part Details for HW24206GYHK by Hammond Manufacturing
Overview of HW24206GYHK by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW24206GYHK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27Y3374
|
Newark | Enclosure, Wall Mount, Steel, Gray, Enclosure Type:Wall Mount, Enclosure Material:Steel, External Height - Metric:610Mm, External Width - Metric:508Mm, External Depth - Metric:152Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: Yes |Hammond HW24206GYHK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$534.0500 | Buy Now |
DISTI #
3937-HW24206GYHK-ND
|
DigiKey | BOX STEEL GRAY 20"L X 6"W Min Qty: 1 Lead time: 3 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$929.3275 / $1,086.6000 | Buy Now |
DISTI #
164-HW24206GYHK-ND
|
DigiKey | BOX STEEL GRAY 20"L X 6"W Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$513.5100 | Buy Now |
DISTI #
546-HW24206GYHK
|
Mouser Electronics | Electrical Enclosures N4, 12 Wallmt, Hinged w/handle - 24 x 20 x 6 - Steel/Gray RoHS: Compliant | 0 |
|
$513.5000 | Order Now |
DISTI #
71147562
|
RS | Enclosure, Wallmount, Hinge Door, Handle, Steel, Gray, NEMA 4, 24 x 20 x 6in | Hammond Manufacturing HW24206GYHK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$585.9800 | RFQ |
|
Onlinecomponents.com | N4, 12 Wallmt, Hinged w/handle - 24 x 20 x 6 - Steel/Gray RoHS: Compliant | 11 Factory Stock |
|
$524.4200 / $555.0600 | Buy Now |
|
Powell Electronics | N4,12 ENCL 24X20X6 STEEL/GRAY Min Qty: 1 | 7 |
|
$511.1300 / $597.6300 | Buy Now |
|
Master Electronics | N4, 12 Wallmt, Hinged w/handle - 24 x 20 x 6 - Steel/Gray RoHS: Compliant | 11 Factory Stock |
|
$524.4200 / $555.0600 | Buy Now |