There are no models available for this part yet.
Overview of HW2L-A1F01QD-G-24V by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
T6650- | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS | |
S5499-DL | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS | |
T6650-DL | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS |
Price & Stock for HW2L-A1F01QD-G-24V by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84C5037
|
Newark | 22Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec HW2L-A1F01QD-G-24V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.5300 / $43.4100 | Buy Now | |
DISTI #
1885-HW2L-A1F01QD-G-24V-ND
|
DigiKey | 22MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.1400 | Buy Now | |
DISTI #
199-HW2LA1F01QDG24V
|
Mouser Electronics | Pushbutton Switches 22mm Pushbutton Illuminated | 0 |
|
$30.7600 / $35.9300 | Order Now | |
DISTI #
71778333
|
RS | 22mm Pushbutton Illuminated | IDEC Corporation HW2L-A1F01QD-G-24V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$39.5400 / $52.0100 | RFQ | |
Onlinecomponents.com | Switch Push Button N.C. SPST Flush Square Button 10A 440VAC 220VDC 745.7VA Maintained Contact Screw Panel Mount RoHS: Compliant | 0 |
|
$26.8800 / $35.5400 | Buy Now | ||
DISTI #
000000000003384209
|
Sager | Pushbutton Switches 22mm Pushbutton Illuminated Min Qty: 1 | 0 |
|
$30.5600 / $36.6800 | Buy Now | |
Master Electronics | Switch Push Button N.C. SPST Flush Square Button 10A 440VAC 220VDC 745.7VA Maintained Contact Screw Panel Mount RoHS: Compliant | 0 |
|
$26.8800 / $35.5400 | Buy Now |
CAD Models for HW2L-A1F01QD-G-24V by IDEC Corporation
Part Data Attributes for HW2L-A1F01QD-G-24V by IDEC Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
IDEC CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.35
|
Actuator Length
|
0.276 inch
|
Actuator Travel
|
10 mm
|
Actuator Type
|
SQUARE BUTTON TYPE
|
Additional Feature
|
CCC; CE; CSA; TUV; UL
|
Body Breadth
|
24.6 mm
|
Body Height
|
85.8 mm
|
Body Length or Diameter
|
29.6 mm
|
Center Contact Material
|
SILVER
|
Center Contact Plating
|
GOLD
|
Contact (AC) Max Rating R Load
|
10A@24VAC
|
Contact Current(AC)-Max
|
10 A
|
Contact Current(DC)-Max
|
10 A
|
Contact (DC) Max Rating R Load
|
10A@24VDC
|
Contact Resistance
|
0.05 mΩ
|
Contact Voltage(AC)-Max
|
24 V
|
Contact Voltage(DC)-Max
|
24 V
|
End Contact Material
|
SILVER
|
End Contact Plating
|
GOLD
|
Illumination
|
GREEN LED
|
Mounting Feature
|
PANEL MOUNT
|
Operating Force-Max
|
7 N
|
Operating Temperature-Max
|
50 °C
|
Operating Temperature-Min
|
-25 °C
|
Sealing
|
IP20; IP65
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SPST
|
Switch Type
|
PUSHBUTTON SWITCH
|
Termination Type
|
SCREW
|