Part Details for HW2L-M1F10QD-R-12V by IDEC Corporation
Overview of HW2L-M1F10QD-R-12V by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Price & Stock for HW2L-M1F10QD-R-12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84C5160
|
Newark | 22Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec HW2L-M1F10QD-R-12V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.6100 / $33.4600 | Buy Now |
DISTI #
1885-HW2L-M1F10QD-R-12V-ND
|
DigiKey | 22MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.0700 | Buy Now |
DISTI #
199-HW2LM1F10QDR12V
|
Mouser Electronics | Pushbutton Switches 22mm Pushbutton Illuminated | 0 |
|
$23.3500 / $30.0300 | Order Now |
DISTI #
71778530
|
RS | 22mm Pushbutton Illuminated | IDEC Corporation HW2L-M1F10QD-R-12V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$30.4400 / $40.0700 | RFQ |
|
Onlinecomponents.com | Switch Push Button N.O. SPST Flush Square Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount RoHS: Compliant | 0 |
|
$20.6900 / $27.3900 | Buy Now |
DISTI #
000000000003384571
|
Sager | Pushbutton Switches 22mm Pushbutton Illuminated Min Qty: 1 | 0 |
|
$23.5500 / $28.2600 | Buy Now |
|
Master Electronics | Switch Push Button N.O. SPST Flush Square Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount RoHS: Compliant | 0 |
|
$20.6900 / $27.3900 | Buy Now |
Part Details for HW2L-M1F10QD-R-12V
HW2L-M1F10QD-R-12V CAD Models
HW2L-M1F10QD-R-12V Part Data Attributes
|
HW2L-M1F10QD-R-12V
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
HW2L-M1F10QD-R-12V
IDEC Corporation
Pushbutton Switch, SPST, Momentary, 8A, 24VDC, Screw Terminal, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Actuator Type | SQUARE FLUSH TYPE | |
Additional Feature | REFERENCE STANDARD; EN; VDE | |
Contact (AC) Max Rating R Load | 10A@110VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 8 A | |
Contact (DC) Max Rating R Load | 8A@24VDC | |
Contact Voltage(AC)-Max | 110 V | |
Contact Voltage(DC)-Max | 24 V | |
Illumination | RED LED | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 6.4 N | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP20; IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SCREW |